
The AZ2732-053-52 is a DPDT relay from American Zettler with a maximum current rating of 10A and a maximum voltage rating of 150V DC or 400V AC. It has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. The relay is lead-free and RoHS compliant, and it has a silver and cadmium contact material. It is available in a DIP package and can be mounted through a hole.
American Zettler AZ2732-053-52 technical specifications.
| Package/Case | DIP |
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 20g |
| RoHS | Compliant |
No datasheet is available for this part.