
The AZ2732-118-52 relay from American Zettler is a DIP package electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC. It has a coil voltage of 5V and a coil resistance of 47 ohms, drawing a current of 106.3mA. The relay operates within a temperature range of -55°C to 80°C and is designed for through-hole mounting. It is not RoHS compliant.
Sign in to ask questions about the American Zettler AZ2732-118-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2732-118-52 technical specifications.
| Package/Case | DIP |
| Coil Current | 106.3mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ2732-118-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.