
Power Relay 6VDC 10A DPDT(28.1x12.6)mm THT
American Zettler AZ2732-509-52 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 85.7mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Life (Hours) | 1Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Operate Time | 7ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 20g |
| RoHS | Not Compliant |
No datasheet is available for this part.