
The AZ2732-560-2 is a DIP DPDT relay from American Zettler with a maximum current rating of 10A and a maximum voltage rating of 150V DC. It has a coil resistance of 740R and a coil voltage of 24V DC. The relay operates within a temperature range of -55°C to 70°C and has a throw configuration of DPDT. It is designed for through-hole mounting and has a weight of 20g.
American Zettler AZ2732-560-2 technical specifications.
| Package/Case | DIP |
| Coil Current | 32.4mA |
| Coil Resistance | 740R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 20g |
| RoHS | Not Compliant |
No datasheet is available for this part.
