
Power Relay 24VDC 10A DPST-NO(28.1x12.6)mm THT
American Zettler AZ2732-560-4 technical specifications.
| Package/Case | DIP |
| Coil Current | 32.4mA |
| Coil Resistance | 740R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 20g |
| RoHS | Not Compliant |
No datasheet is available for this part.