
Power Relay 120VAC 30(NO)/3(NC)A DPDT(68.4x34.5x37.8)mm Flange
Sign in to ask questions about the American Zettler AZ2800-2C-120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2800-2C-120A technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 830R |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 86g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2800-2C-120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.