
Power Relay 26VDC 1KOhm 5A DPDT(24x18.7x35)mm Socket General Purpose Relay
Sign in to ask questions about the American Zettler AZ420-07-4HUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ420-07-4HUS technical specifications.
| Coil Current | 26mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 26V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ420-07-4HUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.