The AZ420-1011-40LUS relay features a DPDT throw configuration and can handle a maximum current rating of 2A. It operates within a temperature range of -55°C to 80°C and has a maximum voltage rating of 150V DC. The relay is socket mounted and features a solder termination. It has a coil current of 64.9mA and a coil resistance of 185R, with a coil voltage of 12V DC.
American Zettler AZ420-1011-40LUS technical specifications.
| Coil Current | 64.9mA |
| Coil Resistance | 185R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ420-1011-40LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.