
The AZ420-70-40LUS relay is a DPDT electromechanical relay with a max current rating of 2A and a max voltage rating of 150V DC. It operates within a temperature range of -55°C to 80°C and is mounted via a socket. The relay is compliant with RoHS regulations.
American Zettler AZ420-70-40LUS technical specifications.
| Coil Current | 34.3mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.