
The AZ420-C56-40LUS is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 150V DC. It can operate within a temperature range of -55°C to 95°C. The relay has a socket mount and is terminated with solder. It features a gold and silver contact material and has a coil resistance of 2.5kΩ and a coil voltage of 18V DC.
American Zettler AZ420-C56-40LUS technical specifications.
| Coil Current | 7.2mA |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ420-C56-40LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.