The AZ420-V10-4HUS relay is a DPDT electromechanical relay with a maximum current rating of 5A and a maximum voltage rating of 150V DC. It operates within a temperature range of -55°C to 95°C. The relay features a gold, silver, and cadmium contact material and is terminated with solder. It has a coil current of 30mA and a coil resistance of 200 ohms, with a coil voltage of 6V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
