The AZ421-08-1LUS is a 4PDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 150V DC. It can operate within a temperature range of -55°C to 80°C. The relay has a gold and silver contact material and a coil resistance of 600 ohms. It can handle a maximum coil current of 33.3mA and a coil voltage of 20V DC.
American Zettler AZ421-08-1LUS technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 20V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ421-08-1LUS to view detailed technical specifications.
No datasheet is available for this part.