American Zettler AZ421-1011-1LUS technical specifications.
| DC Coil Voltage | 12V |
| Coil Current | 64.86mA |
| Coil Resistance | 185Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 2A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ421-1011-1LUS to view detailed technical specifications.
No datasheet is available for this part.