The AZ421-21-10LUS relay features a 4PDT throw configuration and can handle a maximum current rating of 2A at a maximum voltage rating of 150V DC. It operates within a temperature range of -55°C to 80°C. The relay has a coil resistance of 14R and a coil voltage of 3V DC. It is designed for socket mounting.
American Zettler AZ421-21-10LUS technical specifications.
| Coil Current | 21.4mA |
| Coil Resistance | 14R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ421-21-10LUS to view detailed technical specifications.
No datasheet is available for this part.