
The AZ421-70-1WHUS is a 4PDT plug-in relay from American Zettler, rated for a maximum current of 7.5A and a maximum DC voltage of 150V. It has a maximum operating temperature range of -55°C to 80°C and a maximum AC voltage rating of 300V. The relay is lead free and has a coil resistance of 700R and a coil current of 34.3mA at 24V DC.
American Zettler AZ421-70-1WHUS technical specifications.
| Coil Current | 34.3mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Plug-In |
| Packaging | Box |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ421-70-1WHUS to view detailed technical specifications.
No datasheet is available for this part.
