The AZ421-C035-10LUS is a 4PDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 150V DC or 300V AC. It can operate within a temperature range of -55°C to 95°C. The relay has a gold and silver contact material and a socket mount with solder termination. Its coil has a resistance of 15kΩ and can handle a maximum current of 5mA at 75V DC.
American Zettler AZ421-C035-10LUS technical specifications.
| Coil Current | 5mA |
| Coil Resistance | 15kR |
| Coil Voltage (DC) | 75V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Compliant |
No datasheet is available for this part.