
Power Relay 24VDC 1.8KOhm 5A 4PDT(30x18.7x35)mm Socket General Purpose Relay
American Zettler AZ421-V05-1HUS technical specifications.
| Coil Current | 13.3mA |
| Coil Resistance | 1.8kR |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ421-V05-1HUS to view detailed technical specifications.
No datasheet is available for this part.