
American Zettler AZ421-V80-1WHUS technical specifications.
| Coil Current | 26.7mA |
| Coil Resistance | 450R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Plug-In |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ421-V80-1WHUS to view detailed technical specifications.
No datasheet is available for this part.