
The AZ429-C07-10LUS is a 4PDT electromechanical relay from American Zettler. It features a maximum current rating of 2A and a maximum voltage rating of 150V DC. The relay operates within a temperature range of -55°C to 95°C and is suitable for through hole mounting. It is also lead free and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ429-C07-10LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ429-C07-10LUS technical specifications.
| Coil Current | 19mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 19V |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ429-C07-10LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.