
Power Relay 12VDC 90Ohm 5A 6PDT(36x18.7x35)mm Socket General Purpose Relay
American Zettler AZ431-13-1HUS technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ431-13-1HUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
