American Zettler AZ431-80-10HUS technical specifications.
| DC Coil Voltage | 24V |
| Coil Current | 55.81mA |
| Coil Resistance | 430Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 5A |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.