
The AZ431-V09-1HUS is a 6PDT electromechanical relay with a maximum current rating of 5A and a maximum voltage rating of 150V DC or 300V AC. It operates within a temperature range of -55°C to 95°C. The relay is mounted via a socket and features a coil voltage of 12V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 6PDT |
| RoHS | Compliant |