
This 6PDT electromechanical relay has a maximum current rating of 2A and a maximum voltage rating of 150V DC or 300V AC. It operates within a temperature range of -55°C to 65°C and is designed for through hole mounting. The relay's coil current is 12.8mA and coil resistance is 9kR, with a coil voltage of 115V DC.
American Zettler AZ439-04-1LUS technical specifications.
| Coil Current | 12.8mA |
| Coil Resistance | 9kR |
| Coil Voltage (DC) | 115V |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ439-04-1LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.