
Power Relay 48VDC 5.2KOhm 5A 6PDT(36x18.7x31)mm THT General Purpose Relay
Sign in to ask questions about the American Zettler AZ439-V045-1HUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ439-V045-1HUS technical specifications.
| Cage Code | 26806 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ439-V045-1HUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.