
The AZ439-V09-10LUS is a 6PDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 150V DC. It features a gold and silver contact material and a coil resistance of 320R. The relay operates within a temperature range of -55°C to 95°C and is suitable for through hole mounting. It has a termination type of PC Pin and a weight of 35g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ439-V09-10LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ439-V09-10LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.