Power Relay 12VDC 20A SPDT(29.4x12.7x15.2)mm THT
Sign in to ask questions about the American Zettler AZ576-1C-12DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ576-1C-12DE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ576-1C-12DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.