This 12V relay has a contact current rating of 1A and a coil current rating of 37.5mA. It is available in a DIP package and can be mounted on a PCB or through a hole. The relay is rated for operation between -25°C and 60°C and has a maximum voltage rating of 150V DC or 300V AC. It is compliant with RoHS regulations and is approved by UL and CSA.
American Zettler AZ5X-1C-12DE technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ5X-1C-12DE to view detailed technical specifications.
No datasheet is available for this part.