Signal Relay with Low current rating
American Zettler AZ5X-1C-12DSE technical specifications.
| Coil Current | 17.14mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ5X-1C-12DSE to view detailed technical specifications.
No datasheet is available for this part.