Signal Relay with Low current rating
American Zettler AZ5X-1C-24DSE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | AZ5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ5X-1C-24DSE to view detailed technical specifications.
No datasheet is available for this part.