Power Relay 18VDC 10A SPST-NO(24.5x10.5x25)mm THT
Checking distributor stock and pricing after the page loads.
| Coil Current | 13.85mA |
| Coil Resistance | 1.3kR |
| Coil Voltage (DC) | 18V |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |