Power Relay 48VDC 10A SPDT(28.2x12.1x26.1)mm THT
American Zettler AZ693-518-52 technical specifications.
| Coil Current | 10.21mA |
| Coil Resistance | 4.7kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| RoHS | Compliant |
No datasheet is available for this part.