Electromechanical Relay 9VDC 405Ohm 5A SPST-NO(18.1x6.5x12.5)mm THT Sensitive Sub Miniature Relay
American Zettler AZ695-9 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.