Electromechanical Relay 6VDC 180Ohm 5A SPST-NO(18.5x6.4x12.4)mm THT Sensitive Sub Miniature Relay
American Zettler AZ6951-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | AZ6951 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.