The AZ696-1C-24DE relay from American Zettler is a SPDT electromechanical relay with a current rating of 10A and a maximum voltage rating of 150V DC or 380V AC. It has a PCB/through hole mount and operates within a temperature range of -40°C to 70°C. The relay is RoHS compliant and has a silver-cadmium contact material. It has a coil voltage of 24V DC and a coil resistance of 2.2kR.
American Zettler AZ696-1C-24DE technical specifications.
| Approvals | UL, VDE, IEC |
| Coil Current | 10.91mA |
| Coil Resistance | 2.2kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| Weight | 14g |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ696-1C-24DE to view detailed technical specifications.
No datasheet is available for this part.
