
The AZ6961-1C-24DE is a 24V 10A SPDT electromechanical relay with a through hole mount and an operating temperature range of -40°C to 100°C. It has a coil current of 10.21mA and a coil resistance of 2.35kΩ. The relay is lead free and RoHS compliant, with a maximum voltage rating of 240V DC and 440V AC. It is suitable for use in a variety of applications where a high current rating and reliable switching are required.
American Zettler AZ6961-1C-24DE technical specifications.
| Coil Current | 10.21mA |
| Coil Resistance | 2.35kR |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ6961-1C-24DE to view detailed technical specifications.
No datasheet is available for this part.
