
The AZ6962-2CE-12DE is a DPDT relay with a maximum voltage rating of 240V DC and 440V AC. It has a coil current of 30mA and a coil resistance of 400 ohms, with a coil voltage of 12V DC. The relay is rated for a maximum current of 5A and has an operating temperature range of -40°C to 85°C. It is available in a DIP package and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ6962-2CE-12DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 8g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ6962-2CE-12DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.