The AZ6962-2CE-24DE is a DPDT relay from American Zettler with a maximum current rating of 5A and a maximum voltage rating of 240V DC or 440V AC. It features a through-hole package and a coil resistance of 1.6kΩ. The relay operates within a temperature range of -40°C to 85°C and has a contact material of tin and silver. It is lead-free and has a termination of PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ6962-2CE-24DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ6962-2CE-24DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.