
The AZ6962-2CE-24DEA relay from American Zettler features a DIP package and through hole mount. It has a coil current rating of 15mA and a coil resistance of 1.6kΩ. The relay can handle a maximum current rating of 5A and a maximum voltage rating of 240V DC. It operates within a temperature range of -40°C to 85°C and has an operate time of 7ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ6962-2CE-24DEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 8g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ6962-2CE-24DEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.