
SPST-NO power relay featuring a 9VDC coil with 56.25mA coil current and 160 Ohm coil resistance. This non-latching relay offers a maximum switching current of 10A and maximum AC/DC switching voltages of 380V/150V respectively. Designed for through-hole mounting with PC pin termination, it has 4 terminals and dimensions of 29x13x25.9mm. Operating temperature range is -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ697-1A-9D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ697-1A-9D technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 29 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 25.9 |
| Product Weight (g) | 18 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 56.25mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | >0.9VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.77kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | 26806 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ697-1A-9D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.