Power Relay 24VDC 10A SPDT(29x13x25.9)mm THT
American Zettler AZ697-1C-24DE technical specifications.
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ697-1C-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.