
SPDT power relay with a 6VDC coil voltage and 10A maximum switching current. Features include a non-latching construction, 8ms operate time, and a coil resistance of 68 Ohms. This through-hole mounted component has PC pin termination and operates within a temperature range of -40°C to 90°C. Dimensions are 29x13x25.9mm.
American Zettler AZ697-1C-6DE technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 29 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 25.9 |
| Product Weight (g) | 18 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 88.24mA |
| Coil Resistance | 68Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | >0.6VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.77kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | 26806 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ697-1C-6DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.