Power Relay 6VDC 6A SPST-NO(28x5x15)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 28.3mA |
| Coil Resistance | 212Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | >0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.662kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |