The AZ6991-1C-6D is a single-pole double-throw (SPDT) electromechanical relay with a contact arrangement of 1 Form C. It operates at a DC coil voltage of 6VDC and a coil current of 28.3mA, with a coil resistance of 212 Ohms. The relay has a maximum pick-up voltage of 4.5VDC and a minimum dropout voltage of greater than 0.6VDC. It can handle a maximum AC switching voltage of 400V and a maximum DC switching voltage of 150V, with a maximum switching current of 6A and a maximum switching power of 180W or 1.662kVA. The relay is constructed with a non-latching design and has an operate time of 8ms. It is available in a SIP package and is suitable for operation in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 28.3mA |
| Coil Resistance | 212Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | >0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.662kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |