The AZ6991-1CE-6D is a non-latching SPDT electromechanical relay with a contact arrangement of 1 Form C. It has a DC coil voltage of 6V and a coil current of 28.3mA. The coil resistance is 212 ohms. The relay has a maximum pick-up voltage of 4.5VDC and a minimum dropout voltage of greater than 0.6VDC. It can handle a maximum AC switching voltage of 400V and a maximum DC switching voltage of 150V. The relay can switch up to 6A and 180W or 1.662kVA. It has a mounting type of through hole and a termination style of PC pin. The relay has a package type of SIP and a number of terminals of 5. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 28.3mA |
| Coil Resistance | 212Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | >0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.662kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |