
The AZ725-1C-6D relay from American Zettler is a through hole electromechanical relay with a maximum current rating of 20A and a maximum voltage rating of 150V DC. It has a 6V coil with a resistance of 68 ohms and operates within a temperature range of -40°C to 85°C. The relay has a silver and cadmium contact material and a DIP package. It is RoHS compliant and has a throw configuration of SPDT.
American Zettler AZ725-1C-6D technical specifications.
| Package/Case | DIP |
| Coil Current | 88.21mA |
| Coil Resistance | 68R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ725-1C-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.