
The AZ732-053-52 relay is a DPDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC. It has a coil resistance of 1.1kR and a coil voltage of 24V DC. The relay is packaged in a DIP case and is designed for through-hole mounting. It operates within a temperature range of -55°C to 80°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 20g |
| RoHS | Compliant |