
Power Relay 12VDC 10A DPDT(28.1x12.6)mm THT
Sign in to ask questions about the American Zettler AZ732-08-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ732-08-2 technical specifications.
| Package/Case | DIP |
| Coil Current | 55.8mA |
| Coil Resistance | 215R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ732-08-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
