
The AZ733-2A-6D is a DPST power relay from American Zettler with a 6V coil voltage rating. It can handle a maximum current rating of 12A and is rated for a maximum voltage rating of 150V DC. The relay operates within a temperature range of -40°C to 90°C and is compliant with RoHS regulations. It is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
| Coil Current | 88.24mA |
| Coil Resistance | 68R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |