
Power Relay 9VDC 12A DPST-NO(29x13x25.9)mm THT
Sign in to ask questions about the American Zettler AZ733-2A-9D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ733-2A-9D technical specifications.
| Coil Current | 56.25mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 12A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ733-2A-9D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
