
DPDT power relay featuring a 24VDC coil with 21.82mA current draw and 1.1kΩ resistance. Offers a 10A current rating, expandable to 12A max, and 300VAC / 150VDC voltage ratings. Constructed with silver cadmium contact material and a THT package suitable for PCB mounting. Operates within a -40°C to 90°C temperature range with an 8ms operate time. Dimensions are 29x13x25.9mm, and it is RoHS compliant.
American Zettler AZ733-2C-24DE technical specifications.
| Approvals | UL, TUV |
| Package/Case | DIP |
| Coil Current | 21.82mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Contact Type | 2 change-overs |
| Current Rating | 10A |
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | PCB, Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 18g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ733-2C-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
